Reference Only

21033092505

Circular Push Pull Connectors M12 K-code 4+PE pin male shielded straight pcb mount THR (w/o housing) in tray

Manufacturer:

Mfr Part:
21033092505

TTI Part:
21033092505

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeStraight Plug
Contact GenderPin (Male)
Number of Contacts5 Contact
Mounting StylePCB Mount
Termination StyleThrough Hole
IP RatingIP67
PackagingEach
Contact PlatingGold
Current Rating12 A
Product TypeCircular Push Pull Connectors
Shell MaterialPolyamide (PA)
SubcategoryCircular Connectors
Voltage Rating630 V

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.05$26.05
$22.14$221.40
$20.75$518.75
$19.51$1,170.60
$19.31$2,317.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes