Reference Only
21033091505
Circular Push Pull Connectors M12 K-code 4+PE pin male shielded straight pcb mount THR (w/o housing) in tray
Datasheet
21033091431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Straight Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 5 Contact | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 12 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Polyamide (PA) | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.54 | $26.54 | |
| $23.11 | $231.10 | |
| $22.05 | $551.25 | |
| $21.39 | $855.60 | |
| $17.34 | $1,040.40 | |
| $16.50 | $1,980.00 | |
| $16.33 | $4,082.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.