Reference Only
21033022001
Circular Metric Connectors female m12-p-acc
Datasheet
21033022001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Voltage Rating | Housing | |
| Product | Hardware | |
| Packaging | Each | |
| Gender | Female | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
594In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.30 | $11.30 | |
| $9.42 | $565.20 | |
| $9.32 | $1,118.40 | |
| $9.15 | $4,941.00 | |
| $8.93 | $9,108.60 | |
| $8.83 | $18,013.20 | |
| $8.73 | $35,094.60 | |
| $8.64 | $51,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes