Reference Only

21033021001407

Circular Push Pull Connectors M12 Housing front mount for male pcb mount

Manufacturer:

Mfr Part:
21033021001407

TTI Part:
21033021001407

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Push Pull Connectors
ProductAccessories
Accessory TypeHousing
IP RatingIP67
PackagingEach
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.25$277.50
$9.16$549.60
$9.07$1,088.40
$8.98$4,579.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.