Reference Only
21033021000407
Circular Push Pull Connectors M12 Housing rear mount for male pcb mount
Datasheet
21033021000407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Accessory Type | Housing | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.73 | $10.73 | |
| $9.12 | $91.20 | |
| $8.44 | $253.20 | |
| $8.03 | $481.80 | |
| $7.94 | $952.80 | |
| $7.66 | $3,906.60 | |
| $7.24 | $7,384.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes