Reference Only
21033021000
Circular Metric Connectors male m12-p-acc
Datasheet
21033021000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Voltage Rating | Housing | |
| Product | Hardware | |
| Packaging | Each | |
| Gender | Male | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.39 | $563.40 | |
| $9.12 | $1,094.40 | |
| $8.97 | $4,843.80 | |
| $8.77 | $8,945.40 | |
| $7.50 | $15,300.00 | |
| $7.43 | $29,868.60 | |
| $7.35 | $44,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes