Reference Only

21033012011

Circular Push Pull Connectors M12-ACC-HOUSING PP INVERSE FEMALE, M12 PCB receptacle housing female PP invers

Manufacturer:

Mfr Part:
21033012011

TTI Part:
21033012011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Push Pull Connectors
ProductAccessories
Contact GenderSocket (Female)
Accessory TypeHousing
IP RatingIP65, IP67
PackagingEach
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.01$10.01
$9.16$91.60
$8.84$221.00
$8.42$421.00
$8.01$801.00
$7.51$1,877.50
$7.15$3,575.00
$6.81$6,810.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.