Reference Only
21033012007
Audio Transformers / Signal Transformers M12 TRANS RECPT REAR MOUNTING KIT
Datasheet
21033012007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Accessories | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.06 | $13.06 | |
| $11.77 | $117.70 | |
| $10.94 | $328.20 | |
| $10.54 | $632.40 | |
| $10.18 | $1,221.60 | |
| $9.67 | $2,610.90 | |
| $9.33 | $4,665.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes