Reference Only

21033012003

Circular Metric Connectors M12 HOUSING FEMALE FRONT MNT PACKED

Manufacturer:

Mfr Part:
21033012003

TTI Part:
21033012003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
ProductHardware
TypeLock Screw
SeriesM12
PackagingBulk
Body StyleStraight
GenderFemale
Mounting StylePanel Mount
ShieldingUnshielded
SubcategoryCircular Connectors
Part # Aliases21 03 301 2003 21-03-301-2003

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.15$101.50
$9.00$450.00
$8.64$864.00
$8.16$4,080.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes