Reference Only
21033012000
Circular Metric Connectors M12 FE HOUSING REAR MOUNTING
Datasheet
21033012000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Voltage Rating | Housing | |
| Product | Hardware | |
| Packaging | Each | |
| Gender | Female | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.63 | $12.63 | |
| $10.53 | $105.30 | |
| $10.31 | $206.20 | |
| $10.21 | $306.30 | |
| $9.59 | $479.50 | |
| $8.93 | $893.00 | |
| $8.84 | $1,768.00 | |
| $8.46 | $4,230.00 |
Need more?
Sign in to add projects and notes