Reference Only
21033011003
Circular Metric Connectors M12 MA HOUSING FRONT MOUNTING
Datasheet
21033011003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Packaging | Each | |
| Accessory Type | Lock Screw | |
| Gender | Male | |
| Product | Hardware | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.93 | $13.93 | |
| $11.95 | $119.50 | |
| $11.63 | $232.60 | |
| $11.29 | $338.70 | |
| $10.99 | $549.50 | |
| $10.47 | $1,047.00 | |
| $9.35 | $4,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.