Reference Only
21033011001
Circular Metric Connectors M12 MA HOUSING FRONT MOUNTING
Datasheet
21033011001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | Circular Metric Connectors | |
| Product | Hardware | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Voltage Rating | Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.38 | $123.80 | |
| $11.74 | $587.00 | |
| $11.33 | $1,133.00 | |
| $10.94 | $5,470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes