Reference Only
21033011000
Circular Metric Connectors M12 HOUSING FOR MA PCB MOUNT
Datasheet
21033011000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Voltage Rating | Housing | |
| Product | Hardware | |
| Packaging | Each | |
| Gender | Female | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.56 | $15.56 | |
| $12.96 | $129.60 | |
| $12.64 | $252.80 | |
| $12.51 | $375.30 | |
| $11.87 | $593.50 | |
| $11.04 | $1,104.00 | |
| $10.83 | $2,707.50 | |
| $10.37 | $5,185.00 |
Need more?
Sign in to add projects and notes