Reference Only
21032962505
Circular Metric Connectors M12 L-CODED PWR IDC FEMALE HARAX/IDC
Datasheet
21032962505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | L Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M12 L-CODED | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | HARAX | |
| Part # Aliases | 21 03 296 2505 21-03-296-2505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.55 | $47.55 | |
| $47.08 | $141.24 | |
| $46.48 | $232.40 | |
| $40.83 | $408.30 | |
| $38.28 | $957.00 | |
| $36.45 | $1,822.50 | |
| $34.72 | $3,472.00 | |
| $32.54 | $8,135.00 |
Need more?
Sign in to add projects and notes