Reference Only
21032961506
Circular Metric Connectors M12 Pwr male L-coded without FE, IDC
Datasheet
21032961506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | L Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V | |
| IP Rating | IP65 | |
| Product | Connectors | |
| Type | Straight | |
| Series | M12 L-CODED | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | HARAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.71 | $47.71 | |
| $46.95 | $234.75 | |
| $41.16 | $411.60 | |
| $38.59 | $964.75 | |
| $36.75 | $1,837.50 | |
| $35.00 | $3,500.00 | |
| $32.93 | $8,232.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes