Reference Only
21032961505
Circular Metric Connectors M12 L-CODED PWR IDC MALE HARAX/IDC
Datasheet
21032961505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | L Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V | |
| Series | M12 L-CODED | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Mounting Style | Cable | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | HARAX | |
| Part # Aliases | 21 03 296 1505 21-03-296-1505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.97 | $44.97 | |
| $38.73 | $1,936.50 | |
| $36.83 | $3,683.00 | |
| $36.11 | $18,055.00 |
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes