Reference Only

21032812405

Circular Metric Connectors 4P Fmle M12-L D-Code Straight Harax

Manufacturer:

Mfr Part:
21032812405

TTI Part:
21032812405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingD Coded
Current Rating4 A
Voltage Rating50 V
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
GenderFemale
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # Aliases021-03-281-2405 021 03 281 2405

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

39In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.71$49.71
$49.22$147.66
$48.42$242.10
$45.60$456.00
$40.35$2,017.50
$39.95$3,995.00
$39.55$9,887.50
$39.16$19,580.00
Need more?
Sign in to add projects and notes