Reference Only
21032411301
Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L3 M
Datasheet
21032411301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Coding | B Coded | |
| Contact Gender | Pin (Male) | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67 | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 3 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Termination Style | IDC | |
| Thread Size | M12 | |
| Type | Straight | |
| Voltage Rating | 32 V | |
| Part # Aliases | 021-03-241-1301 021 03 241 1301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.73 | $42.73 | |
| $36.53 | $1,826.50 | |
| $35.20 | $3,520.00 | |
| $33.11 | $16,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes