Reference Only

21032212405

Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L 4 F

Manufacturer:

Mfr Part:
21032212405

TTI Part:
21032212405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingA Coded
Current Rating4 A
Voltage Rating50 V
IP RatingIP65, IP67
PackagingEach
Contact GenderSocket (Female)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight
Part # Aliases021-03-221-2405 021 03 221 2405

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.63$44.63
$38.10$1,905.00
$36.71$3,671.00
$35.12$17,560.00
Need more?
Available Regional Inventory
10 available now at ttieurope.com

My Notes

Sign into see notes.