Reference Only
21032122305
Circular Metric Connectors 4P M12-L FEMALE
Datasheet
21032122305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Coding | A Coded | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-03-212-2305 021 03 212 2305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.06 | $27.06 | |
| $26.78 | $107.12 | |
| $24.90 | $249.00 | |
| $24.64 | $369.60 | |
| $22.81 | $1,140.50 | |
| $21.72 | $2,172.00 | |
| $20.36 | $5,090.00 |
Need more?
My Notes
Sign into see notes.