Reference Only
21031111405
Circular Metric Connectors 4P Male M12-S Straight Harax
Datasheet
21031111405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V | |
| IP Rating | IP65, IP67 | |
| Series | M12 A-CODED | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | HARAX | |
| Type | Straight | |
| Part # Aliases | 21 03 111 1405 21-03-111-1405 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.56 | $10.56 | |
| $8.80 | $440.00 | |
| $8.42 | $842.00 | |
| $8.33 | $4,165.00 |
Need more?
My Notes
Sign into see notes.