Reference Only
21031111315
Circular Push Pull Connectors M12-S-PPI-CC-IDC-3P-ACOD-M-STR, M12-S PP inverse male A-coded 3-pole unshielded
Datasheet
21031111315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 3 Contact | |
| Mounting Style | Cable Mount | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Wire Gauge | 26 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.30 | $15.30 | |
| $13.00 | $130.00 | |
| $12.19 | $304.75 | |
| $11.61 | $580.50 | |
| $11.05 | $1,105.00 | |
| $10.35 | $2,587.50 | |
| $9.86 | $4,930.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.