Reference Only
21023692401
Circular Metric Connectors M8Screw-4P-F-STRSHLD A-CODED
Datasheet
21023692401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | M8 A-CODED | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 02 369 2401 21-02-369-2401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.05 | $57.05 | |
| $50.47 | $2,523.50 | |
| $48.06 | $4,806.00 | |
| $47.58 | $23,790.00 |
Need more?
Sign in to add projects and notes