Reference Only
21023594401
Circular Metric Connectors M8-SCREW-4P-F-ANG
Datasheet
21023594401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | M8 A-CODED | |
| Packaging | Each | |
| Body Style | Right Angle | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Mounting Type | Free Hanging | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 02 359 4401 21-02-359-4401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.21 | $21.21 | |
| $21.00 | $84.00 | |
| $20.02 | $200.20 | |
| $19.82 | $297.30 | |
| $17.72 | $886.00 | |
| $16.88 | $1,688.00 | |
| $15.82 | $3,955.00 |
Need more?
My Notes
Sign into see notes.