Reference Only
21023594301
Circular Metric Connectors M8-Screw-3P-F-ANG A-CODED
Datasheet
21023594301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Series | M8 A-CODED | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 21 02 359 4301 21-02-359-4301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.26 | $20.26 | |
| $16.94 | $847.00 | |
| $16.05 | $1,605.00 | |
| $14.40 | $7,200.00 |
Need more?
Sign in to add projects and notes