Reference Only
21023591401
Circular Metric Connectors M8-SCREW-4P-M-STR
Datasheet
21023591401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Series | M8 A-CODED | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Mounting Type | Free Hanging | |
| Product | Connectors | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Type | Straight | |
| Part # Aliases | 21 02 359 1401 21-02-359-1401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.84 | $18.84 | |
| $18.65 | $93.25 | |
| $17.03 | $170.30 | |
| $16.01 | $400.25 | |
| $15.24 | $762.00 | |
| $14.52 | $1,452.00 | |
| $13.57 | $3,392.50 | |
| $12.96 | $6,480.00 |
Need more?
My Notes
Sign into see notes.