Reference Only
21023576405
Circular Metric Connectors M8 4PIN FEMALE STRT SINGL END 0.5mRECEPT
Datasheet
21023576405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Wire | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Gender | Female | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.74 | $14.74 | |
| $14.60 | $58.40 | |
| $14.20 | $142.00 | |
| $13.62 | $340.50 | |
| $13.11 | $655.50 | |
| $12.24 | $1,224.00 | |
| $11.48 | $2,870.00 | |
| $10.93 | $5,465.00 |
Need more?
Sign in to add projects and notes