Reference Only

21023576305

Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGL END 0.5mRECEPT

Manufacturer:

Mfr Part:
21023576305

TTI Part:
21023576305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
GenderFemale
CodingA Coded
Cable Length500 mm (19.685 in)
Wire Gauge - AWG24 AWG
IP RatingIP67
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.20$12.20
$12.06$60.30
$11.50$115.00
$10.79$269.75
$10.27$513.50
$9.78$978.00
$9.17$2,292.50
Need more?

My Notes

Sign into see notes.