Reference Only

21023412418

Circular Metric Connectors M8 P-code 4pin FML angled pcb mnt (THR) w/o shielded IP67 (packaged in tray)

Manufacturer:

Mfr Part:
21023412418

TTI Part:
21023412418

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleSolder
CodingP Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductInserts
PackagingEach
Contact PlatingGold
GenderFemale
Mounting StylePCB Mount
Shell StyleSocket
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.98$399.00
$7.83$783.00
$7.75$3,875.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes