Reference Only
21023012001
Circular Metric Connectors M8 Housing Female front mounting M10x1 w/ locknut
Datasheet
21023012001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Gender | Female | |
| Housing Material | Polypropylene (PP) | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Hardware | |
| Subcategory | Circular Connectors | |
| Thread Size | M8 | |
| Type | Coupling Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.09 | $100.90 | |
| $9.23 | $461.50 | |
| $9.06 | $906.00 | |
| $7.68 | $3,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes