Reference Only
21021852405
Circular Metric Connectors M8 D-code 4pin straight f shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm
Datasheet
21021852405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Coding | D Coded | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 4 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | M8 | |
| Type | Straight | |
| Voltage Rating | 60 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.35 | $33.35 | |
| $33.01 | $165.05 | |
| $28.34 | $283.40 | |
| $26.56 | $664.00 | |
| $25.30 | $1,265.00 | |
| $24.09 | $2,409.00 | |
| $22.58 | $5,645.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes