Reference Only

21021591305

Circular Metric Connectors CIRCULAR CONNECTOR HARAX M8/3POL .0064

Manufacturer:

Mfr Part:
21021591305

TTI Part:
21021591305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleIDC
CodingA Coded
Current Rating2 A
Voltage Rating32 V
IP RatingIP67
ProductConnectors
TypeStraight
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Diameter3.5 mm
GenderMale
Housing MaterialPolyamide (PA)
Length40.8 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
Part # Aliases021-02-159-1305 021 02 159 1305

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.06$130.60
$12.53$626.50
$12.11$1,211.00
$11.16$5,580.00
Need more?
Sign in to add projects and notes