Reference Only
21021511305
Standard Circular Connector HARAX M8-S 3P MALE STRAIGHT VERSION
Datasheet
21021511305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Shell Material | Metal | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Series | Harax | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | M8 | |
| Voltage Rating | 32 V | |
| Part # Aliases | 021-02-151-1305 021 02 151 1305 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.48 | $9.48 | |
| $8.81 | $440.50 | |
| $8.26 | $826.00 | |
| $8.17 | $4,085.00 |
Need more?
Available Regional Inventory
64 available now at ttieurope.com
Sign in to add projects and notes