Reference Only
21021451430
Circular Metric Connectors M8 P 04P MA HARAX STRAIGHT
Datasheet
21021451430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | IDC | |
| Coding | P Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Type | Straight |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.76 | $34.76 | |
| $34.41 | $172.05 | |
| $29.54 | $295.40 | |
| $27.69 | $692.25 | |
| $26.37 | $1,318.50 | |
| $25.11 | $2,511.00 | |
| $23.54 | $5,885.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.