Reference Only

21021451405

Circular Metric Connectors M8 P-code 4pin straight m shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm

Manufacturer:

Mfr Part:
21021451405

TTI Part:
21021451405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleCrimp
CodingP Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.24$31.24
$24.44$1,222.00
$23.27$2,327.00
$21.82$10,910.00
Need more?

My Notes

Sign into see notes.