Reference Only

21011405081

Circular Metric Connectors 4P Male M12 A-Code R/A Harax

Manufacturer:

Mfr Part:
21011405081

TTI Part:
21011405081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleIDC
CodingA Coded
Current Rating4 A
Voltage Rating32 V
IP RatingIP65, IP67
PackagingEach
Body StyleAngled
Contact GenderPin (Male)
GenderMale
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeRight Angle
Part # Aliases021-01-140-5081 021 01 140 5081

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.81$27.81
$26.99$134.95
$25.14$251.40
$23.89$597.25
$23.07$1,153.50
$21.97$2,197.00
$20.60$5,150.00
Need more?

My Notes

Sign into see notes.