Reference Only

21011009964

Circular MIL Spec Contacts M12 Power Contact, female, AWG 20 / 0.5mm2

Manufacturer:

Mfr Part:
21011009964

TTI Part:
21011009964

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Wire Gauge20 AWG
Termination StyleCrimp
PackagingBulk
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.17$108.50
$1.81$181.00
$1.79$895.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes