Reference Only

21011009940

Circular MIL Spec Contacts M12 Power Contact, female, AWG14 / 2.5mm2

Manufacturer:

Mfr Part:
21011009940

TTI Part:
21011009940

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Wire Gauge14 AWG
Termination StyleCrimp
PackagingBulk
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.96$98.00
$1.87$187.00
$1.75$437.50
$1.66$830.00
$1.58$1,580.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.