Reference Only

21011009934

Circular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG14/2.5mm2

Manufacturer:

Mfr Part:
21011009934

TTI Part:
21011009934

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Power PE Contact
Thread SizeM12
Termination StyleCrimp
PackagingEach
Contact GenderSocket (Female)
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.81$90.50
$1.72$172.00
$1.69$253.50
$1.61$402.50
$1.51$755.00
$1.46$1,460.00
$1.37$3,425.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.