Reference Only
21011009931
Circular Metric Connectors M12 PWR CONTACT FML 23.2mm AWG21/0.5mm2
Datasheet
21011009931 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 1 Power PE Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Contacts | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Thread Size | M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $6.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes