Reference Only
21011009014
Standard Circular Contacts Har-speed M12 Cont Male Crimp AWG 24-28
Datasheet
21011009014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-100-9014 021 01 100 9014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $5.64 | |
| $1.74 | $8.70 | |
| $1.60 | $16.00 | |
| $1.42 | $35.50 | |
| $1.41 | $70.50 | |
| $1.35 | $135.00 | |
| $1.19 | $297.50 | |
| $1.13 | $565.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DSUB HAND CRIMP TOOL INN.COAX/SIGNAL C.

Crimpers / Crimping Tools DSUB HD POSITIONER ML CRIMP CONTACT
Sign in to add projects and notes