Reference Only

21010000031

Circular Metric Connectors BlindingCapfor Fw/CblClip

Manufacturer:

Mfr Part:
21010000031

TTI Part:
21010000031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
ProductAccessories
TypeBlinding Cap
SeriesM12
PackagingEach
SubcategoryCircular Connectors
Part # Aliases21 01 000 0031 21-01-000-0031

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.55$10.55
$10.17$30.51
$10.01$50.05
$9.55$95.50
$8.53$426.50
$8.12$812.00
$7.62$1,905.00
$7.25$3,625.00
Need more?
Sign in to add projects and notes