Reference Only

21010000010

Circular Metric Connectors LOCK NUT M16X1.5

Manufacturer:

Mfr Part:
21010000010

TTI Part:
21010000010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Accessory TypePanel Nut
PackagingEach
Product TypeCircular Metric Connectors
ProductHardware
SubcategoryCircular Connectors
Thread SizeM16
Part # Aliases021-01-000-0010 021 01 000 0010

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7415338010
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.64$328.00
$1.59$954.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.