Reference Only
21010000003
Circular Metric Connectors M12 SEALING CAP PANEL MOUNT
Datasheet
21010000003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Accessory Type | Sealing Cap | |
| Housing Material | Polyamide (PA) | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 021-01-000-0003 021 01 000 0003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
490In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $16.50 | |
| $1.58 | $31.60 | |
| $1.53 | $45.90 | |
| $1.48 | $74.00 | |
| $1.42 | $142.00 | |
| $1.36 | $340.00 | |
| $1.32 | $660.00 |
Need more?
My Notes
Sign into see notes.