Reference Only

20821010010

Modular Connectors / Ethernet Connectors PRELINK RJ45 CONCTR

Manufacturer:

Mfr Part:
20821010010

TTI Part:
20821010010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Current Rating1.18 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorYellow
Tab DirectionUser Selectable
PackagingEach
Application10G Base-T
Contact PlatingGold
Insulation Resistance500 MOhms
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.42$20.42
$17.02$851.00
$16.52$1,652.00
$15.48$7,740.00
Need more?
Available Regional Inventory
1 available now at ttieurope.com
Sign in to add projects and notes