Reference Only
20820080001
Ethernet Modules IX INDUSTRIAL PRELINK PCB
Datasheet
20820080001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Modules | |
| Product | Ethernet Adapters | |
| Number of Ports | 1 x RJ45 | |
| Data Rate | 10 Gb/s | |
| Interface Type | Ethernet | |
| Supply Voltage - Max | 50 VAC, 60 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 1.5 A | |
| Operating Supply Voltage | 50 VAC, 60 VDC | |
| Packaging | Each | |
| Product Type | Ethernet Modules | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.94 | $26.94 | |
| $22.45 | $1,122.50 | |
| $21.38 | $2,138.00 | |
| $19.09 | $9,545.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.