Reference Only

20820062001

Circular Metric Connectors PRELINK M12-X CBL JCK 8-POLE CAT.6A

Manufacturer:

Mfr Part:
20820062001

TTI Part:
20820062001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleIDC
CodingX Coded
Current Rating1.18 A
Voltage Rating50 VAC/60 VDC
IP RatingIP65, IP67
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
GenderFemale
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenamepreLink

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.88$94.88
$79.07$3,953.50
$75.30$7,530.00
$74.55$37,275.00
Need more?
Sign in to add projects and notes