Reference Only

20820010001

Modular Connectors / Ethernet Connectors PRELINK RJ45 JACK HIFF SET AWG 22/23

Manufacturer:

Mfr Part:
20820010001

TTI Part:
20820010001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionUser Selectable
PackagingEach
Application10G Base-T
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases020-82-001-0001 020 82 001 0001

Export and Environmental Classification

AttributeDescription
Country of OriginLatvia
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.55$13.55
$11.69$584.50
$10.99$1,099.00
$10.34$5,170.00
Need more?
Sign in to add projects and notes