Reference Only

20820009901

Crimpers / Crimping Tools preLink Assembly Tool

Manufacturer:

Mfr Part:
20820009901

TTI Part:
20820009901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeHand Crimping Assemblies
For Use WithPreLink Terminal Modules
Description/FunctionFor terminal module with crimp area AWG 23-22 and AWG 27
PackagingEach
Product TypeCrimpers
SubcategoryTools
TradenameHa-VIS preLink
Part # Aliases020-82-000-9901 020 82 000 9901

Export and Environmental Classification

AttributeDescription
Country of OriginCroatia
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$555.24$555.24
$508.66$25,433.00
$503.62$50,362.00
$498.64$249,320.00
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes