Reference Only
20820000001
Modular Connectors / Ethernet Connectors PreLink Terminal Mod AWG22/24, Yellow, Pack 1=10pieces
Datasheet
20820000001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Color | Yellow | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Ha-VIS preLink | |
| Part # Aliases | 020-82-000-0001 020 82 000 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.29 | $11.29 | |
| $10.49 | $524.50 | |
| $9.81 | $981.00 | |
| $9.59 | $4,795.00 |
Need more?
Available Regional Inventory
9 available now at ttieurope.com
My Notes
Sign into see notes.